SU18/16/35/40A/110/115/126A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU18/16/35/40A/110/115/126A

DigiKey Part Number
2046-SU18/16/35/40A/110/115/126A-ND
Manufacturer
Manufacturer Product Number
SU18/16/35/40A/110/115/126A
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 4.9' (1.50m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
4.9' (1.50m)
Voltage - Supply
10V ~ 30V
Response Time
160µs, 500µs, 5ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP50
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 483,65000 Kč4 483,65 Kč
103 917,86800 Kč39 178,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 483,65000 Kč
Unit Price with VAT:5 425,21650 Kč