09488587589004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 344,54600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488587589004

DigiKey Part Number
1195-09488587589004-ND
Manufacturer
Manufacturer Product Number
09488587589004
Description
RJ INDUSTRIAL RJ45 CABLE ASSEMBL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488587589004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.31' (400.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10276,68100 Kč2 766,81 Kč
Unit Price without VAT:276,68100 Kč
Unit Price with VAT:334,78401 Kč