2744089 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 162
Unit Price: 1 250,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 33
Unit Price: 1 250,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 195,09000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 1 225,11000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 1 378,14000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 100
Unit Price: 1 250,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 178
Unit Price: 1 378,14000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 2 220,35000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 2 220,35000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2744089

DigiKey Part Number
2744089-ND
Manufacturer
Manufacturer Product Number
2744089
Description
CONN D-SUB RCPT 9POS TERM BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2744089 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Terminal Block
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
60V
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 225,11000 Kč1 225,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 225,11000 Kč
Unit Price with VAT:1 482,38310 Kč