
2717074 | |
|---|---|
DigiKey Part Number | 2717074-ND |
Manufacturer | |
Manufacturer Product Number | 2717074 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2717074 Models |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through, Isolated | Features LED |
Number of Positions 4 | Color Gray |
Number of Levels 3; 2 Connected, 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
Current - IEC 24 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2717029 | Phoenix Contact | 0 | 2717029-ND | 365,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |


