2717029 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 540,91000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2717029

DigiKey Part Number
2717029-ND
Manufacturer
Manufacturer Product Number
2717029
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2717029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through, Isolated
Features
LED
Number of Positions
4
Color
Gray
Number of Levels
3; 2 Connected, 1 Grounded
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
8mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2717074Phoenix Contact02717074-ND540,91000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,58000 Kč365,58 Kč
Manufacturers Standard Package
Unit Price without VAT:365,58000 Kč
Unit Price with VAT:442,35180 Kč