
2716758 | |
|---|---|
DigiKey Part Number | 2716758-ND |
Manufacturer | |
Manufacturer Product Number | 2716758 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.242" (6.15mm) |
Packaging Bulk | Style Flat Pins - Angled |
Part Status Active | Contact Material Copper |
Type Terminal Block | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |



