Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




1827237 | |
|---|---|
DigiKey Part Number | 277-1202-ND |
Manufacturer | |
Manufacturer Product Number | 1827237 |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1827237 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395132013 | Molex | 0 | 0395132013-ND | 62,91288 Kč | Similar |
| 0395132313 | Molex | 0 | 0395132313-ND | 41,75275 Kč | Similar |
| 0395132413 | Molex | 0 | 0395132413-ND | 42,17035 Kč | Similar |
| 0395132513 | Molex | 0 | 0395132513-ND | 73,06715 Kč | Similar |
| 0395132813 | Molex | 0 | 0395132813-ND | 70,71898 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,53000 Kč | 305,53 Kč |
| 10 | 250,60000 Kč | 2 506,00 Kč |
| Unit Price without VAT: | 305,53000 Kč |
|---|---|
| Unit Price with VAT: | 369,69130 Kč |
























