
2707754 | |
|---|---|
DigiKey Part Number | 2707754-ND |
Manufacturer | |
Manufacturer Product Number | 2707754 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.772" W x 1.516" H (99.00mm x 45.00mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2707754 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 8 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.772" W x 1.516" H (99.00mm x 45.00mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |











