
2706438 | |
|---|---|
DigiKey Part Number | 2706438-ND |
Manufacturer | |
Manufacturer Product Number | 2706438 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Red |
Datasheet | Datasheet |
EDA/CAD Models | 2706438 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Red |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 350,16300 Kč | 3 501,63 Kč |
| Unit Price without VAT: | 350,16300 Kč |
|---|---|
| Unit Price with VAT: | 423,69723 Kč |






