Patch Panel, Cat5e RJ45 Jack 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Patch Panel, Cat5e RJ45 Jack 2 1 -
Ethernet Patch Panel and Power-over-Ethernet

2703020

DigiKey Part Number
277-2703020-ND
Manufacturer
Manufacturer Product Number
2703020
Description
PATCH PANEL, TWO RJ45 JACKS, 10/
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 2 1 -
Datasheet
 Datasheet
EDA/CAD Models
2703020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
2
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 793,29000 Kč3 793,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 793,29000 Kč
Unit Price with VAT:4 589,88090 Kč