
2702409 | |
|---|---|
DigiKey Part Number | 277-16738-ND |
Manufacturer | |
Manufacturer Product Number | 2702409 |
Description | SECOND GENERATION: UNMANAGED ETH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Serial, USB |
Datasheet | Datasheet |
EDA/CAD Models | 2702409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Interface | Serial, USB | |
Voltage - Supply | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 302,56000 Kč | 23 302,56 Kč |
| Unit Price without VAT: | 23 302,56000 Kč |
|---|---|
| Unit Price with VAT: | 28 196,09760 Kč |



