
2701916 | |
|---|---|
DigiKey Part Number | 277-16730-ND |
Manufacturer | |
Manufacturer Product Number | 2701916 |
Description | I/O MODULE 8 DIGITAL 8SS 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, UL | |
Weight | 0.293 lb (132.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 688,15000 Kč | 5 688,15 Kč |
| Unit Price without VAT: | 5 688,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 882,66150 Kč |





