
CR4220-10 | |
|---|---|
DigiKey Part Number | 582-1054-ND |
Manufacturer | |
Manufacturer Product Number | CR4220-10 |
Description | CURRENT SENSOR XFMR 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | - | |
Operating Temperature | 0°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 743,18000 Kč | 2 743,18 Kč |
| 10 | 2 464,03100 Kč | 24 640,31 Kč |
| 25 | 2 360,36840 Kč | 59 009,21 Kč |
| 50 | 2 284,68320 Kč | 114 234,16 Kč |
| Unit Price without VAT: | 2 743,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 319,24780 Kč |







