2701186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701186

DigiKey Part Number
277-16719-ND
Manufacturer
Manufacturer Product Number
2701186
Description
RF ANT 2.4GHZ/5GHZ PANEL N FEM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Panel N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
Panel
Number of Bands
2
VSWR
-
Return Loss
-
Gain
9dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Chassis Mount
Height (Max)
3.976" (101.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 430,37000 Kč5 430,37 Kč
Manufacturers Standard Package
Unit Price without VAT:5 430,37000 Kč
Unit Price with VAT:6 570,74770 Kč