2700581
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700581

DigiKey Part Number
277-2700581-ND
Manufacturer
Manufacturer Product Number
2700581
Description
PSR-PC32-2NO-1NC-24-230UC-SC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2700581 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24 ~ 230VAC/DC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Diode, Lighted Indicator, Varistor
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
100 ms
Release Time
200 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 378,40000 Kč4 378,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 378,40000 Kč
Unit Price with VAT:5 297,86400 Kč