
2700525 | |
|---|---|
DigiKey Part Number | 2700525-ND |
Manufacturer | |
Manufacturer Product Number | 2700525 |
Description | MOD RELAY PSR MINI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2700525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24 ~ 230VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 150 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 103 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 169,76000 Kč | 6 169,76 Kč |
| Unit Price without VAT: | 6 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 465,40960 Kč |


