Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2688666

DigiKey Part Number
277-16696-ND
Manufacturer
Manufacturer Product Number
2688666
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2688666 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, GL, UL
Weight
0.298 lb (135.17 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 623,65000 Kč11 623,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11 623,65000 Kč
Unit Price with VAT:14 064,61650 Kč