
2688598 | |
|---|---|
DigiKey Part Number | 2688598-ND |
Manufacturer | |
Manufacturer Product Number | 2688598 |
Description | TEMP CTRL MOD 5 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | 5 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | RTD, Type B, C, E, HK, J, K, L, N, R, S, T, U, W | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 167,50000 Kč | 12 167,50 Kč |
| Unit Price without VAT: | 12 167,50000 Kč |
|---|---|
| Unit Price with VAT: | 14 722,67500 Kč |


