
2305473 | |
---|---|
DigiKey Part Number | 277-14599-ND |
Manufacturer | |
Manufacturer Product Number | 2305473 |
Description | CABLE ASSY DB25 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2305473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Communication | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 432,48000 Kč | 1 432,48 Kč |
Unit Price without VAT: | 1 432,48000 Kč |
---|---|
Unit Price with VAT: | 1 733,30080 Kč |