9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304034

DigiKey Part Number
277-9205-ND
Manufacturer
Manufacturer Product Number
2304034
Description
INTERFACE MOD DSUB FMALE 9POS
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
Label Holder
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
1.331" (33.81mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 920,82000 Kč2 920,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 920,82000 Kč
Unit Price with VAT:3 534,19220 Kč