
2302353 | |
|---|---|
DigiKey Part Number | 277-5084-ND |
Manufacturer | |
Manufacturer Product Number | 2302353 |
Description | INTERFACE MODULE 10-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Spring Connection To 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2302353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | - | |
Control Side Cable Retainer | - | |
Features | Label Holder | |
Voltage - Rated | 250V | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.772" (45.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 10-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,11000 Kč | 2 304,11 Kč |
| Unit Price without VAT: | 2 304,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,97310 Kč |




