Interface Cable Assembly Phoenix Contact Varioface Series 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289683

DigiKey Part Number
2289683-ND
Manufacturer
Manufacturer Product Number
2289683
Description
CABLE ASSEMBLY INTERFACE 32.8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2289683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
32.81' (10.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 865,45000 Kč4 865,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4 865,45000 Kč
Unit Price with VAT:5 887,19450 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 2
Unit Price: 1 855,38000 Kč
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 50
Unit Price: 2 027,15000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: 2 155,02000 Kč
CABLE ASSEMBLY INTERFACE 8.2'
In-Stock: 0
Unit Price: 2 316,08000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 8
Unit Price: 2 477,13000 Kč