Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289133

DigiKey Part Number
2289133-ND
Manufacturer
Manufacturer Product Number
2289133
Description
CABLE ASSEMBLY INTERFACE 13.1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m)
Datasheet
 Datasheet
EDA/CAD Models
2289133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
13.12' (4.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 910,11000 Kč2 910,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,11000 Kč
Unit Price with VAT:3 521,23310 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 2
Unit Price: 1 855,38000 Kč
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 50
Unit Price: 2 027,15000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: 2 155,02000 Kč
CABLE ASSEMBLY INTERFACE 8.2'
In-Stock: 0
Unit Price: 2 316,08000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 8
Unit Price: 2 477,13000 Kč