


2230010 | |
|---|---|
DigiKey Part Number | 277-16243-ND |
Manufacturer | |
Manufacturer Product Number | 2230010 |
Description | FACEPLATE, COLOR: BLACK, WIDTH: |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230010 Models |
Category | Type Faceplate |
Manufacturer Phoenix Contact | Features M12 Nut (2) |
Series | For Use With/Related Products PCB |
Packaging Bulk | Color Black |
Part Status Active | Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,09000 Kč | 755,09 Kč |
| 10 | 524,13100 Kč | 5 241,31 Kč |
| Unit Price without VAT: | 755,09000 Kč |
|---|---|
| Unit Price with VAT: | 913,65890 Kč |



