


2230003 | |
|---|---|
DigiKey Part Number | 277-16236-ND |
Manufacturer | |
Manufacturer Product Number | 2230003 |
Description | BASE, COLOR: BLACK, WIDTH: 163 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base 6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230003 Models |
Category | Features IP67 |
Manufacturer Phoenix Contact | For Use With/Related Products PCB |
Series | Size / Dimension 6.417" L x 7.087" W x 2.520" H (163mm x 180mm x 64mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polycarbonate (PC) |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,74000 Kč | 646,74 Kč |
| 10 | 448,91600 Kč | 4 489,16 Kč |
| Unit Price without VAT: | 646,74000 Kč |
|---|---|
| Unit Price with VAT: | 782,55540 Kč |





