Connector Earth Ground Contact For Component Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Earth Ground Contact For Component Housings
Industrial Case System | Datasheet Preview

2203904

DigiKey Part Number
277-18176-ND
Manufacturer
Manufacturer Product Number
2203904
Description
GROUND CONTACT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Earth Ground Contact For Component Housings
Datasheet
 Datasheet
EDA/CAD Models
2203904 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Earth Ground Contact
Number of Positions
-
For Use With/Related Products
Component Housings
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
561,60800 Kč308,04 Kč
1057,59800 Kč575,98 Kč
3051,75300 Kč1 552,59 Kč
5049,23620 Kč2 461,81 Kč
10046,02130 Kč4 602,13 Kč
25042,09008 Kč10 522,52 Kč
50039,34018 Kč19 670,09 Kč
1 00036,76981 Kč36 769,81 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč