Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Industrial Case System | Datasheet Preview

2203883

DigiKey Part Number
277-18144-ND
Manufacturer
Manufacturer Product Number
2203883
Description
UPPER PART OF HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203883 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
25mm Wide Housing
Size / Dimension
0.984" W x 3.937" H (25.00mm x 100.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
5125,94600 Kč629,73 Kč
10117,73600 Kč1 177,36 Kč
30105,78100 Kč3 173,43 Kč
50100,64760 Kč5 032,38 Kč
10094,07100 Kč9 407,10 Kč
25086,03468 Kč21 508,67 Kč
50081,85272 Kč40 926,36 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč