


PLT6EH-C0 | |
|---|---|
DigiKey Part Number | 298-13999-ND |
Manufacturer | |
Manufacturer Product Number | PLT6EH-C0 |
Description | TIE LASH LOCK BLACK 250LB 1.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 22.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.850' (563.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,80950 Kč | 5 380,95 Kč |
| 200 | 52,55905 Kč | 10 511,81 Kč |
| 300 | 51,83847 Kč | 15 551,54 Kč |
| 500 | 50,93988 Kč | 25 469,94 Kč |
| 700 | 50,35470 Kč | 35 248,29 Kč |
| 1 000 | 49,73985 Kč | 49 739,85 Kč |
| 2 500 | 48,18562 Kč | 120 464,05 Kč |
| 5 000 | 47,03384 Kč | 235 169,20 Kč |
| 10 000 | 45,90285 Kč | 459 028,50 Kč |
| Unit Price without VAT: | 53,80950 Kč |
|---|---|
| Unit Price with VAT: | 65,10950 Kč |







