2203878
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2203878

2203878

DigiKey Part Number
277-18166-ND
Manufacturer
Manufacturer Product Number
2203878
Description
MOUNTING BASE HOUSING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.864" L x 0.787" W x 3.937" H (98.15mm x 20.00mm x 100.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Vented
For Use With/Related Products
20mm Wide Housing
Size / Dimension
3.864" L x 0.787" W x 3.937" H (98.15mm x 20.00mm x 100.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,81000 Kč135,81 Kč
5113,14800 Kč565,74 Kč
Unit Price without VAT:135,81000 Kč
Unit Price with VAT:164,33010 Kč