
2203131 | |
|---|---|
DigiKey Part Number | 2203131-ND |
Manufacturer | |
Manufacturer Product Number | 2203131 |
Description | HOUSING ABS GRY 7.185"L X 3.35"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Hand Held 7.185" L x 3.346" W (182.50mm x 85.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.185" L x 3.346" W (182.50mm x 85.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |










