8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail
2202891
2202891
Industrial Case System | Datasheet Preview

2202891

DigiKey Part Number
277-18140-ND
Manufacturer
Manufacturer Product Number
2202891
Description
TERM BLOCK PLUG 8POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2202891 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.100" (2.54mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
-
Mounting Type
DIN Rail
Current - IEC
6A
Voltage - IEC
32 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,51000 Kč330,51 Kč
10312,74400 Kč3 127,44 Kč
30279,73533 Kč8 392,06 Kč
50276,98880 Kč13 849,44 Kč
Manufacturers Standard Package
Unit Price without VAT:330,51000 Kč
Unit Price with VAT:399,91710 Kč