
2202634 | |
|---|---|
DigiKey Part Number | 2202634-ND |
Manufacturer | |
Manufacturer Product Number | 2202634 |
Description | COMPONENT HOUSING COVER COLOR: L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover 3.457" L x 0.744" W x 0.480" H (87.80mm x 18.90mm x 12.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | ME-IO Housing Systems | |
Size / Dimension | 3.457" L x 0.744" W x 0.480" H (87.80mm x 18.90mm x 12.20mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










