
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly Tool | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 088,28000 Kč | 10 088,28 Kč |
| 10 | 9 046,54700 Kč | 90 465,47 Kč |
| Unit Price without VAT: | 10 088,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 206,81880 Kč |










