Metal, Aluminum Panel, Front 5.118" L x 4.008" W x 0.079" H (130.00mm x 101.80mm x 2.00mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202098

DigiKey Part Number
2202098-ND
Manufacturer
Manufacturer Product Number
2202098
Description
UM-ALU 4-100 5 FRONT 130 AP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 5.118" L x 4.008" W x 0.079" H (130.00mm x 101.80mm x 2.00mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
-
For Use With/Related Products
100.5mm Wide Housing
Size / Dimension
5.118" L x 4.008" W x 0.079" H (130.00mm x 101.80mm x 2.00mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč