2201824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201824

DigiKey Part Number
277-10446-ND
Manufacturer
Manufacturer Product Number
2201824
Description
ELECTRONIC HOUSING COVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Housing 2.756" W (70.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201824 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Vented
For Use With/Related Products
70mm Wide Housing
Size / Dimension
2.756" W (70.00mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,50000 Kč64,50 Kč
558,79800 Kč293,99 Kč
Unit Price without VAT:64,50000 Kč
Unit Price with VAT:78,04500 Kč
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 0
Unit Price: 69,92900 Kč