
1440-91 | |
|---|---|
DigiKey Part Number | 2128-1440-91-ND |
Manufacturer | |
Manufacturer Product Number | 1440-91 |
Description | TOOL BOX JUMBO, 440X918X537 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 21.14" L x 36.14" W x 17.32" H (537.0mm x 918.0mm x 440.0mm) | |
Material | Steel | |
Color | Blue | |
Drawer Quantity | - | |
Features | - | |
Capacity | 881.849 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 064,58000 Kč | 34 064,58 Kč |
| Unit Price without VAT: | 34 064,58000 Kč |
|---|---|
| Unit Price with VAT: | 41 218,14180 Kč |










