
| 2201746 | |
|---|---|
| DigiKey Part Number | 277-10414-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2201746 | 
| Description | ELECTRONIC HOUSING COVER | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, ABS Housing 2.067" W (52.50mm) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Housing | |
| Features | - | |
| For Use With/Related Products | 52.5mm Wide Housing | |
| Size / Dimension | 2.067" W (52.50mm) | |
| Color | Black | |
| Material | Plastic, ABS | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 54,49100 Kč | 544,91 Kč | 
| Unit Price without VAT: | 54,49100 Kč | 
|---|---|
| Unit Price with VAT: | 65,93411 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic