
2201747 | |
|---|---|
DigiKey Part Number | 277-10415-ND |
Manufacturer | |
Manufacturer Product Number | 2201747 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.067" W (52.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 52.5mm Wide Housing | |
Size / Dimension | 2.067" W (52.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,70700 Kč | 647,07 Kč |
| Unit Price without VAT: | 64,70700 Kč |
|---|---|
| Unit Price with VAT: | 78,29547 Kč |











