
2201515 | |
|---|---|
DigiKey Part Number | 277-10484-ND |
Manufacturer | |
Manufacturer Product Number | 2201515 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.657" W (67.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 2.657" W (67.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,16000 Kč | 66,16 Kč |
| 5 | 60,42000 Kč | 302,10 Kč |
| Unit Price without VAT: | 66,16000 Kč |
|---|---|
| Unit Price with VAT: | 80,05360 Kč |








