
2201453 | |
|---|---|
DigiKey Part Number  | 277-10403-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2201453  | 
Description  | ELECTRONIC HOUSING COVER  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Plastic, ABS Housing 0.886" W (22.50mm) Gray  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2201453 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Housing  | |
Features  | -  | |
For Use With/Related Products  | 22.5mm Wide Housing  | |
Size / Dimension  | 0.886" W (22.50mm)  | |
Color  | Gray  | |
Material  | Plastic, ABS  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč | 
| 5 | 31,75000 Kč | 158,75 Kč | 
| 10 | 31,62500 Kč | 316,25 Kč | 
| Unit Price without VAT: | 37,03000 Kč | 
|---|---|
| Unit Price with VAT: | 44,80630 Kč | 












