
130910KI | |
|---|---|
DigiKey Part Number | 1849-130910KI-ND |
Manufacturer | |
Manufacturer Product Number | 130910KI |
Description | RJ45 CAT 6A KEYSTONE E-DAT MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Steel | |
Interior Contact Material | Steel | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 5 | 291,74600 Kč | 1 458,73 Kč |
| 10 | 272,70100 Kč | 2 727,01 Kč |
| 30 | 245,00467 Kč | 7 350,14 Kč |
| 50 | 233,10300 Kč | 11 655,15 Kč |
| 100 | 217,87730 Kč | 21 787,73 Kč |
| 250 | 210,24204 Kč | 52 560,51 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |

