2201249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201249

DigiKey Part Number
277-10397-ND
Manufacturer
Manufacturer Product Number
2201249
Description
ELECTRONIC HOUSING BASE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Base 0.886" W (22.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
0.886" W (22.50mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,86000 Kč73,86 Kč
568,53400 Kč342,67 Kč
Unit Price without VAT:73,86000 Kč
Unit Price with VAT:89,37060 Kč
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 21
Unit Price: 73,86000 Kč