
2200893 | |
|---|---|
DigiKey Part Number | 2200893-ND |
Manufacturer | |
Manufacturer Product Number | 2200893 |
Description | HEAVYCON HOUSING/ACCESSORY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Base 5.906" W (150.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 150mm Wide Housing | |
Size / Dimension | 5.906" W (150.00mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,88000 Kč | 959,88 Kč |
| Unit Price without VAT: | 959,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,45480 Kč |











