



2200315 | |
|---|---|
DigiKey Part Number | 277-9172-ND |
Manufacturer | |
Manufacturer Product Number | 2200315 |
Description | TERM BLOCK 2POS 5MM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2200315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal and Vertical with Board | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 75,04300 Kč | 750,43 Kč |
| 25 | 56,58240 Kč | 1 414,56 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |











