Male Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423229

DigiKey Part Number
2181-44423229-ND
Manufacturer
Manufacturer Product Number
44423229
Description
MODULE MH BUS PIN HOLDER M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 4 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10538,14300 Kč5 381,43 Kč
Manufacturers Standard Package
Unit Price without VAT:538,14300 Kč
Unit Price with VAT:651,15303 Kč