Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100071

DigiKey Part Number
277-2100071-ND
Manufacturer
Manufacturer Product Number
2100071
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
2100071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1006,56190 Kč656,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6,56190 Kč
Unit Price with VAT:7,93990 Kč