
1996362 | |
|---|---|
DigiKey Part Number | 1996362-ND |
Manufacturer | |
Manufacturer Product Number | 1996362 |
Description | TERM BLOCK HDR 7POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1996362 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Silver |
Positions Per Level 7 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.528" (13.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 467,41960 Kč | 23 370,98 Kč |
| Unit Price without VAT: | 467,41960 Kč |
|---|---|
| Unit Price with VAT: | 565,57772 Kč |







