



1711420 | |
|---|---|
DigiKey Part Number | 1711420-ND |
Manufacturer | |
Manufacturer Product Number | 1711420 |
Description | TERM BLOCK PLUG 7POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1711420 Models |
Category | Current - IEC 76A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 66 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 4-20 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.75-16mm² |
Number of Positions 7 | Color Green |
Positions Per Level 7 | Contact Mating Finish Silver |
Number of Levels 1 | Features Mating Flange |
Pitch 0.400" (10.16mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 18mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.988" (25.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 Kč | 728,00 Kč |
| 10 | 505,35900 Kč | 5 053,59 Kč |
| Unit Price without VAT: | 728,00000 Kč |
|---|---|
| Unit Price with VAT: | 880,88000 Kč |









