



1996278 | |
|---|---|
DigiKey Part Number | 1996278-ND |
Manufacturer | |
Manufacturer Product Number | 1996278 |
Description | TERM BLOCK HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1996278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 66 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,30000 Kč | 553,30 Kč |
| 10 | 397,15600 Kč | 3 971,56 Kč |
| 25 | 355,92440 Kč | 8 898,11 Kč |
| 50 | 331,53740 Kč | 16 576,87 Kč |
| 100 | 312,08910 Kč | 31 208,91 Kč |
| 250 | 292,55756 Kč | 73 139,39 Kč |
| 500 | 281,49708 Kč | 140 748,54 Kč |
| Unit Price without VAT: | 553,30000 Kč |
|---|---|
| Unit Price with VAT: | 669,49300 Kč |









