



1913549 | |
|---|---|
DigiKey Part Number | 277-1833-ND |
Manufacturer | |
Manufacturer Product Number | 1913549 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1913549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 50 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.75-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M4 | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.085" (27.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,43000 Kč | 564,43 Kč |
| 10 | 471,48900 Kč | 4 714,89 Kč |
| 25 | 466,14720 Kč | 11 653,68 Kč |
| 50 | 462,75820 Kč | 23 137,91 Kč |
| 100 | 459,84360 Kč | 45 984,36 Kč |
| Unit Price without VAT: | 564,43000 Kč |
|---|---|
| Unit Price with VAT: | 682,96030 Kč |









